onsemi MM5Z2V7T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 2.7 V
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z2V7T1G.

IHS

Datasheet5 pages5 years ago

Upverter

HQonline

Newark

TME

Inventory History

3 month trend:
-28.60%

CAD Models

Download onsemi MM5Z2V7T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V
Diodes Inc.BZT585B2V7T-7
Diode Zener Single 2.7V 2% 350mW 2-Pin SOD-523 T/R
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 2.4 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V (Automotive)
MM5Z2V4S: Tight Tolerance Zener Diode 2.4 V Tight Tolerance SOD-523

Descriptions

Descriptions of onsemi MM5Z2V7T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 2.7 V
MM5Z2V7T1G Series 2.7 V ±7.4% 200 mW Zener Voltage Regulator - SOD-523
Zener Diode, 2.7V V(Z), 7.41%, 0.5W, Silicon, Unidirectional
Zener Diode Single 2.7V 7% 100Ohm 500mW 2-Pin SOD-523 T/R
MM5Z2V7T1G ZENER DIODE, 2.7V 5% 500 MW SMT 2-PIN SOD-523
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd