onsemi MM5Z2V4T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 2.4 V
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z2V4T1G.

IHS

Datasheet5 pages5 years ago

Future Electronics

HQonline

Newark

TME

Inventory History

3 month trend:
-0.28%

CAD Models

Download onsemi MM5Z2V4T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 3.0 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 2.7 V
Diodes Inc.BZT585B2V4T-7
Diode Zener Single 2.4V 2% 350Mw 2-Pin Sod-523 T/r Rohs Compliant: Yes
MM5Z2V4S: Tight Tolerance Zener Diode 2.4 V Tight Tolerance SOD-523
Diodes Inc.BZT585B2V7T-7
Diode Zener Single 2.7V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z2V4T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 2.4 V
MM5Z Series 2.4 V 500 mW ±8.3 % Surface Mount Zener Diode - SOD-523
Zener Diode, 2.4V V(Z), 8.33%, 0.5W, Silicon, Unidirectional
Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-523 T/R
DIODE, ZENER, 2.4V, 0.5W, FULL REEL; Zener Voltage Vz Typ: 2.4V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z2 Series; A
This series of Zener diodes is packaged in the SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z2V4T1G.