onsemi MM3Z9V1T1G

Diode, Zener, Vr 9.1V, If 10MA, Pkg SOD-323, Vf 0.9V, Cj 130PF, Tj +150DEGC, Pd 200MW
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z9V1T1G.

IHS

Datasheet6 pages4 years ago

element14 APAC

Upverter

Future Electronics

onsemi

Inventory History

3 month trend:
-72.99%

CAD Models

Download onsemi MM3Z9V1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.043
$ 0.025
Stock
641,296
224,136
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
9.1 V
9.1 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
15 Ω
15 Ω
Max Reverse Leakage Current
200 nA
200 nA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 9.1V V(Z), 5%, 0.2W, Silicon, Unidirectional
DIODE ZENER 9.1V 200MW SOD323 / Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323
onsemi Zener Diode Single Channel Vz=7.5V SMD Max Power 300mW SOD-323
DIODE ZENER 6.8V 300MW SOD323 / Zener Diode Single 6.8V 5% 15Ohm 300mW 2-Pin SOD-323 T/R
DIODE ZENER 10V 200MW SOD323 / Zener Diode 10 V 200 mW ±5% Surface Mount SOD-323
DIODE ZENER 8.2V 300MW SOD323 / Zener Diode 8.2 V 300 mW ±6% Surface Mount SOD-323

Descriptions

Descriptions of onsemi MM3Z9V1T1G provided by its distributors.

DIODE, ZENER, VR 9.1V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 130PF, TJ +150DEGC, PD 200MW
MM3Z9V1T1G Series 9.1 V ±5% 300 mW Zener Voltage Regulator - SOD-323
Zener Diode, 9.1V V(Z), 6.08%, 0.3W, Silicon, Unidirectional
Zener Diode, 200Mw, 9.1V, Sod-323; Zener |Onsemi MM3Z9V1T1G
ZENER DIODE, 200MW, 9.1V, SOD-323; ZENER; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 300mW; Diode Case Style: SOD-323; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM3Z9 Ser
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z9V1T1G.