onsemi MM3Z68VC

DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z68VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+10.71%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMM3Z75VC
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional
onsemiMM3Z56VC
Zener Diode Single 56V 5% 188Ohm 200mW 2-Pin SOD-323F T/R
onsemiMM3Z51VC
Zener Diode Single 51V 5% 169Ohm 200mW 2-Pin SOD-323F T/R
Discrete Diode, SMD, SOD-323, ±5%, 50nA, 75V, 255Ω, 200mW, 2.85mm × 1.5mm × 1.15mm
Diode Zener Single 62V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode, 75V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z68VC provided by its distributors.

DIODE ZENER 68V 200MW SOD323F / Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323F
Zener Diode, 68V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diodes Diode Zener 68.0V 200mW 5%
Z Diode Single, 68V, 200Mw, Sod-323Fl; |Onsemi MM3Z68VC
45nA@47.6V ©I5% 226´Î Single 64.6V~71.4V 200mW 68V SOD-323FL Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd