onsemi MM3Z39VC

Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z39VC.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Master Electronics

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+36.44%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMM5Z39VT1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 27.3V 200mW 39V
onsemiMM5Z39V
Zener Diode 200 mW 39 V ±5% SOD-523
onsemiMM3Z43VC
Zener Diode Single 43V 5% 141Ohm 200mW 2-Pin SOD-323F T/R
Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT52C39S-7-F
SURFACE MOUNT ZENER DIODE Zener Diode, 39V V(Z), 5.13%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z39VC provided by its distributors.

Zener Diode, 39V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diodes Diode Zener 39.0V 200mW 5%
Diode Zener Single 39V 5% 200mW 2-Pin SOD-323FL T/R
±5% 45nA 39V 122Ω 200mW Discrete Diode SOD-323F SMD 1.7mm×1.3mm×1mm
45nA@27.3V ©I5% 122´Î Single 37.05V~40.95V 200mW 39V SOD-323FL Zener Diodes ROHS
DIODE ZENER 39V 200MW SOD-323F
ZENER DIODE, 39V, 5%, 0.2W, UNID

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd