onsemi MM3Z39VST1G

Diode Zener Single 39V 2% 300mW Automotive 2-Pin SOD-323 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z39VST1G.

IHS

Datasheet6 pages5 years ago

onsemi

CAD Models

Download onsemi MM3Z39VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
Stock
131,794
1,245,445
Authorized Distributors
0
5
Mount
Surface Mount
Surface Mount
Case/Package
SOD
SC
Zener Voltage
39 V
39 V
Tolerance
-
2 %
Power Dissipation
-
300 mW
Impedance
130 Ω
130 Ω
Max Reverse Leakage Current
-
50 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-10-17
LTD Date2020-04-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

TZM Series 500 mW 32 V 5 % Tolerance Small Signal Zener Diode - SOD-80
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Diodes - Zener - Single Diode SOD-123 410mW 30V Surface Mount
Zener Diode Single 47V 5% 170Ohm 300mW Automotive 2-Pin SOD-323 T/R
DIODE ZENER 62V 410MW SOD123 / Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123
Zener Diode Single 2.7V 5% 100Ohm 300mW Automotive 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z39VST1G provided by its distributors.

Diode Zener Single 39V 2% 300mW Automotive 2-Pin SOD-323 T/R
500 mW, Tight Tolerance Zener Diode. SOD-323
Zener Diode, 39V V(Z), 2%, 0.3W, Silicon, Unidirectional
300 MW 39 V 2% ZENER DIODE VOLTA
Zener Diodes SOD-323 COPPER PB FREE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd