onsemi MM3Z24VT1G

MM3Z2V4T1 Series 200 mW 10 mA 24 V SMT Zener Voltage Regulator - SOD-323
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z24VT1G.

IHS

Datasheet6 pages4 years ago

Newark

onsemi

Upverter

TME

Inventory History

3 month trend:
-47.09%

CAD Models

Download onsemi MM3Z24VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
DIODE, ZENER, VR 18V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 100PF, TJ +150DEGC, PD 200MW
DIODE, ZENER, VR 27V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 70PF, TJ +150C, PD 200MW, IR 2MA
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Diode Zener Single 24V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of onsemi MM3Z24VT1G provided by its distributors.

MM3Z2V4T1 Series 200 mW 10 mA 24 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 24.2V V(Z), 5.79%, 0.3W, Silicon, Unidirectional
Zener Diode Single 24V 5% 70Ohm 300mW 2-Pin SOD-323 T/R
Discrete Diode ±6% 50nA 24V 70Ω 300mW SOD-323 SMD 1.7mm × 1.25mm × 950μm
50nA@16.8V 70´Î Single 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS
ZENER DIODE, 200mW, 24V, SOD-323; Zener; Zener Voltage Vz Typ:24V; Power Dissipation Pd:300mW; Diode Case Style:SOD-323; Tolerance ±:2%; No.
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z24VT1G.