onsemi MM3Z27VT1G

Diode, Zener, Vr 27V, If 10MA, Pkg SOD-323, Vf 0.9V, Cj 70PF, Tj +150C, Pd 200MW, Ir 2MA
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z27VT1G.

IHS

Datasheet6 pages4 years ago

Farnell

Upverter

Newark

HQonline

Inventory History

3 month trend:
+16.71%

CAD Models

Download onsemi MM3Z27VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-05-19
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Zener Diode Single 33V 5% 80Ohm 300mW 2-Pin SOD-323 T/R / DIODE ZENER 33V 300MW SOD323
Diode Zener Single 27V 5% 200mW 2-Pin SOD-323 T/R
Zener Diode Single 27V 5% 80Ohm 200mW Automotive 2-Pin SOD-323 T/R
MM3Z2V4T1 Series 200 mW 10 mA 24 V SMT Zener Voltage Regulator - SOD-323
Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
Zener Diode, 24V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z27VT1G provided by its distributors.

DIODE, ZENER, VR 27V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 70PF, TJ +150C, PD 200MW, IR 2MA
MM3Z27VT1 Series 200 mW 10 mA 27 V SMT Zener Voltage Regulator - SOD-323
ZENER DIODE, 200mW, 27V, SOD-323, FULL REEL
Zener Diode, 27V V(Z), 7.04%, 0.3W, Silicon, Unidirectional
Zener Diode Single 27V 5% 80Ohm 300mW Automotive 2-Pin SOD-323 T/R / DIODE ZENER 27V 300MW SOD323
onsemi Single Zener Diode, Vz=27V, SMD, 300mW, SOD-323
50nA@18.9V 80´Î Single 25.1V~28.9V 300mW 27V SOD-323 Zener Diodes ROHS
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z27VT1G.