onsemi MM3Z18VT1

Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z18VT1.

Upverter

Datasheet6 pages12 years ago

IHS

onsemi

CAD Models

Download onsemi MM3Z18VT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.045
Stock
488,067
1,493,270
Authorized Distributors
0
6
Mount
-
-
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
18 V
18 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-03-13
Lifecycle StatusObsolete (Last Updated: 4 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

onsemiMM3Z15VT1
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 10.5V 200mW 15V

Descriptions

Descriptions of onsemi MM3Z18VT1 provided by its distributors.

Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 18V 200MW SOD323
Diodes- Zener 18V 200mW No-Cancel/No-Return
DIODE ZENER 200MW 18V SOD323 SMD
ZENER SGL 18V 6% 200MW 2PIN SOD-323

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd