onsemi MM3Z16VT1G

Zener Voltage Regulator Diode Zener Diode, 16.2V V(Z), 5.56%, 0.3W, Silicon, Unidirectional
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z16VT1G.

IHS

Datasheet6 pages4 years ago

Newark

Upverter

onsemi

element14 APAC

Inventory History

3 month trend:
-14.36%

CAD Models

Download onsemi MM3Z16VT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

DIODE, ZENER, VR 18V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 100PF, TJ +150DEGC, PD 200MW
Diode Zener 15V 300Mw Sod323 / Zener Diode Single 15V 5% 30Ohm 300Mw 2-Pin Sod-323 T/R
Diode, Zener, Vr 20V, If 10mA, Pkg SOD-323, Vf 0.9V, Cj 85pF, Tj +150C, Pd 200mW, Ir 5mA
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional
Zener Diode, 18V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of onsemi MM3Z16VT1G provided by its distributors.

Zener Voltage Regulator Diode Zener Diode, 16.2V V(Z), 5.56%, 0.3W, Silicon, Unidirectional
DIODE, ZENER, VR 16.2V, IF 10MA, PKG SOD-323,VF 0.9V, CJ 105PF, TJ +150DEGC, PD 200MW
MM3Z2V4T1 Series 16 V 10 mA Surface Mount Zener Voltage Regulator - SOD-323
Zener Diode Single 16V 5% 40Ohm 300mW 2-Pin SOD-323 T/R
Zener Voltage Nom:16.2V; Power Dissipation:300mW; Diode Case Style:SOD-323; No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:MM3ZxxxT1G Series; Qualification:AEC-Q101 RoHS Compliant: Yes
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z16VT1G.