Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJL4281AG

Bipolar Power Transistor, NPN, 15 A, 350 V, 230 Watt

$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJL4281AG.

element14 APAC

Datasheet5 pages13 years ago

IHS

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
+295%

CAD Models

Download onsemi MJL4281AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNJL0281DG
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V
onsemiMJL3281AG
Bipolar (BJT) Single Transistor, NPN, 260 V, 15 A, 200 W, TO-264, Through Hole
onsemiMJL21194G
Bipolar Transistor, NPN, 250 V, 16 A
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
onsemiMJL21196G
Bipolar Transistor, NPN, 250 V, 16 A
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3

Descriptions

Descriptions of onsemi MJL4281AG provided by its distributors.

Bipolar Power Transistor, NPN, 15 A, 350 V, 230 Watt
ON SEMI MJL4281AG NPN BIPOLAR TRANSISTOR, 15 A, 350 V, 3-PIN TO-3PBL
MJL Series 350 V 15 A NPN Complementary Silicon Power Transistor TO-264
Power Bipolar Transistor, 15A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 15A 350V 230W NPN
Trans GP BJT NPN 350V 15A 230000mW 3-Pin(3+Tab) TO-264 Tube
onsemi NPNTransistor, TO-3PBLencapsulation, Through hole mounting, Maximum DC collector current15 A, maximum collector-emission voltage350 V
BIPOLAR TRANSISTOR, NPN, 350V, TO-264; Transistor Polarity:NPN; Collector Emitter Voltage Max:350V; Continuous Collector Current:30A; Power Dissipation:230W; Transistor Mounting:Through Hole; No. of Pins:3Pins; Product R
TRANSISTOR, NPN, 350V, 30A, TO264; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 350V; Transition Frequency ft: 35MHz; Power Dissipation Pd: 230W; DC Collector Current: 15A; DC Current Gain hFE: 80hFE; Transist

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJL4281AG.