Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJL21196G

Bipolar Transistor, NPN, 250 V, 16 A
$ 2.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJL21196G.

Upverter

Datasheet7 pages13 years ago

Master Electronics

IHS

Farnell

Newark

Inventory History

3 month trend:
+59.59%

CAD Models

Download onsemi MJL21196G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJL21194G
Bipolar Transistor, NPN, 250 V, 16 A
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3
Power Bipolar Transistor, 17A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
onsemiMJL3281AG
Bipolar (BJT) Single Transistor, NPN, 260 V, 15 A, 200 W, TO-264, Through Hole
onsemiNJL0281DG
Bipolar Power Transistor, NPN, ThermalTrak™, 15 A, 260 V

Descriptions

Descriptions of onsemi MJL21196G provided by its distributors.

Bipolar Transistor, NPN, 250 V, 16 A
Trans GP BJT NPN 250V 16A 200000mW 3-Pin(3+Tab) TO-264 Tube / TRANS NPN 250V 16A TO264
250V 200W 16A NPN TO-264-3 Bipolar Transistors - BJT ROHS
MJL Series 250 V 16 A Flange Mount NPN Silicon Power Transistor - TO-264
Transistor, Bipol, Npn, 250V, To-264-3; |Onsemi MJL21196G
SILICON POWER TRANSISTOR Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin
onsemi NPNTransistor, TO-264encapsulation, Through hole mounting, Maximum DC collector current16 A, maximum collector-emission voltage250 V
The MJL21195 and MJL21196 utilize Perforated Emitter technology and are specifically designed for high power audio output disk head positioners and linear applications.
TRANSISTOR, BIPOL, NPN, 250V, TO-264-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 200W; DC Collector Current: 16A; DC Current Gain hFE: 8hFE; Trans

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJL21196 G
  • MJL21196G.