Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJF45H11G

MJF Series 80 V 10 A Flange Mount PNP Complementary Power Transistor - TO-220FP
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF45H11G.

Newark

Datasheet5 pages17 years ago
Datasheet6 pages17 years ago

IHS

Master Electronics

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.46%

CAD Models

Download onsemi MJF45H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiD45H8G
ON Semi D45H8G PNP Bipolar Transistor; 10 A; 60 V; 3-Pin TO-220AB
onsemiD45H11G
80V 2W 40@4A,1V 10A PNP TO-220 Bipolar Transistors - BJT ROHS
onsemiMJF2955G
Bipolar (BJT) Transistor PNP 90V 10A 2MHz 2W Through Hole TO-220FP
Bipolar (BJT) Transistor PNP 60V 7A 2W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJF45H11G provided by its distributors.

MJF Series 80 V 10 A Flange Mount PNP Complementary Power Transistor - TO-220FP
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 80V 10A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
80V 36W 10A 40@4A1V 40MHz 1V@8A400mA PNP -55¡Í~+150¡Í@(Tj) TO-220FP-3 Bipolar Transistors - BJT ROHS
TRANS PNP 80V 10A TO-220FP | ON Semiconductor MJF45H11G
onsemi PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-10 A, maximum collector-emission voltage-80 V
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:80V; Dc Collector Current:10A; Power Dissipation Pd:36W; Transistor Mounting:through Hole; No. Of Pins:3Pins; Transition Frequency Ft:40Mhz; Dc Current Gain Hfe:40Hfe; Msl:-Rohs Compliant: Yes
. . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF45H11 G
  • MJF45H11G.