Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJF15030G

Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 2 W, TO-220FP, Through Hole
$ 0.839
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF15030G.

IHS

Datasheet7 pages12 years ago

Newark

JRH Electronics

TME

Farnell

Inventory History

3 month trend:
-7.72%

CAD Models

Download onsemi MJF15030G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.839
$ 0.395
Stock
219,654
138,120
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
150 V
150 V
Max Collector Current
8 A
8 A
Transition Frequency
30 MHz
30 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
20
20
Power Dissipation
2 W
36 W

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE15030G
Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 50 W, TO-220, Through Hole
onsemiMJF15030
Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 2V 10muA 2W 30MHz
onsemiMJE15028G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 120VDC, IC 8A, PD 50W, TO-220AB, VCBO 120VDC
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi MJF15030G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 2 W, TO-220FP, Through Hole
ON Semi MJF15030G NPN Bipolar Transistor; 8 A; 150 V; 3-Pin TO-220
MJF Series 150 V 8 A Flange Mount NPN Complementary Power Transistor - TO-220FP
8.0 A, 150 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 150V 8A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
Bipolar Transistors - BJT 8A 150V 36W NPN
10Ã×A 150V 36W 8A 20@4A2V 30MHz 500mV@1A100mA NPN -65¡Í~+150¡Í@(Tj) TO-220-3 Bipolar Transistors - BJT ROHS
onsemi NPNTransistor, TO-220FPencapsulation, Through hole mounting, Maximum DC collector current8 A, maximum collector-emission voltage150 V
TRANSISTOR, NPN, 150V, 8A, TO220FP; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 2W; DC Collector Current: 8A; DC Current Gain hFE: 30hFE; Transistor
For Isolated Package Applications Designed for general-purpose amplifier and switching applications wher mounting surface of the device is required to be electrically isolated from the heatsink or chassis.
Bipolar Transistor, Npn, 150V, To-220; Transistor Polarity:Npn; Collector Emitter Voltage Max:150V; Continuous Collector Current:8A; Power Dissipation:36W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes |Onsemi MJF15030G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJF15030-G
  • MJF15030G.