Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE15030G

Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 50 W, TO-220, Through Hole
$ 0.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15030G.

Master Electronics

Datasheet6 pages11 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
-1.61%

CAD Models

Download onsemi MJE15030G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE15028G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 120VDC, IC 8A, PD 50W, TO-220AB, VCBO 120VDC
onsemiMJF15030
Tube Through Hole NPN Single Bipolar (BJT) Transistor 20 @ 4A 2V 10muA 2W 30MHz
onsemiMJF15030G
Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 2 W, TO-220FP, Through Hole
onsemiKSD363R
Bulk Through Hole NPN SINGLE Bipolar (BJT) Transistor 40 @ 1A 5V 6A 40W 10MHz

Descriptions

Descriptions of onsemi MJE15030G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, NPN, 150 V, 8 A, 50 W, TO-220, Through Hole
Trans GP BJT NPN 150V 8A 50000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistors (BJT); MJE15030G; ON SEMICONDUCTOR; NPN; 3; 150 V; 8 A
Bipolar Transistor, NPN, 150 V, 8.0 A
MJE Series 120 V 8 A NPN Complementary Silicon Plastic Power Transistor TO-220AB
Power Bipolar Transistor, 8A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Bipolar Transistors - BJT 8A 150V 50W NPN
Power Transistor, TO-220, NPN, 150V
TRANSISTOR, NPN, 150V, 8A, TO-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 150V; Transition Frequency ft: 30MHz; Power Dissipation Pd: 50W; DC Collector Current: 8A; DC Current Gain hFE: 40hFE; Transistor
onsemi NPNTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current8 A, maximum collector-emission voltage150 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 15030 G
  • MJE15030G.
  • MJE15030G..