onsemi MJE5851

8.0 A, 350 V PNP Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE5851.

IHS

Datasheet8 pages15 years ago
Datasheet8 pages0 years ago

onsemi

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MJE5851 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.479
Stock
71,427
156,653
Authorized Distributors
0
4
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
350 V
350 V
Max Collector Current
8 A
8 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
5 V
2 V
hFE Min
5
5
Power Dissipation
80 W
80 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMJE5851G
350V 80W 8A 5@5A5V PNP 5V@8A3A -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiMJE5852G
ON SEMI MJE5852G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 8 A, 400 V, 3-PIN TO-220AB
onsemiMJE5850G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 300VDC, IC 8A, PD 80W, TO-220AB, HFE 5

Descriptions

Descriptions of onsemi MJE5851 provided by its distributors.

8.0 A, 350 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS PNP 350V 8A TO220AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd