onsemi MJE5850G

Transistor, Bipolar, Si, PNP, Power, Vceo 300VDC, IC 8A, Pd 80W, TO-220AB, Hfe 5
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE5850G.

Upverter

Datasheet8 pages15 years ago

IHS

onsemi

Farnell

element14 APAC

CAD Models

Download onsemi MJE5850G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMJE5850
8.0 A, 300 V PNP Bipolar Power Transistor
onsemiMJE5851G
350V 80W 8A 5@5A5V PNP 5V@8A3A -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiMJE5851
8.0 A, 350 V PNP Bipolar Power Transistor
Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE5850G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 300VDC, IC 8A, PD 80W, TO-220AB, HFE 5
Trans GP BJT PNP 300V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube / TRANS PNP 300V 8A TO220AB
Bipolar (Bjt) Single Transistor, Pnp, -300 V, 80 W, -8 A, 15 Rohs Compliant: Yes |Onsemi MJE5850G
300V 80W 8A PNP TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
8.0 A, 300 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -300V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Cu; Available until stocks are exhausted Alternative available
The MJE5850 MJE5851 and the MJE5852 transistors are designed for high-volt age high-speed power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switchmode applications such as:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd