onsemi MJE5852G

on Semi MJE5852G PNP High Voltage Bipolar Transistor, 8 A, 400 V, 3-PIN TO-220AB
$ 1.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE5852G.

Upverter

Datasheet8 pages15 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
-29.74%

CAD Models

Download onsemi MJE5852G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJE5851G
350V 80W 8A 5@5A5V PNP 5V@8A3A -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiMJE5850
8.0 A, 300 V PNP Bipolar Power Transistor
onsemiMJE5850G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 300VDC, IC 8A, PD 80W, TO-220AB, HFE 5

Descriptions

Descriptions of onsemi MJE5852G provided by its distributors.

ON SEMI MJE5852G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 8 A, 400 V, 3-PIN TO-220AB
8.0 A, 400 V PNP Bipolar Power Transistor
SWITCHMODE PNP SILICON POWER TRANSISTOR Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 400V 8A 80000mW 3-Pin(3+Tab) TO-220AB Tube
400V 80W 8A 5@5A5V 5V@8A3A PNP -65¡Í~+150¡Í@(Tj) TO-220(TO-220-3) Bipolar Transistors - BJT ROHS
onsemi PNP Transistor TO-220AB TH -8A -400V
TRANSISTOR, PNP, TO-220AB; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: -; Power Dissipation Pd: 80W; DC Collector Current: 8A; DC Current Gain hFE: 15hFE; Transistor Case Style:
The MJE5850 MJE5851 and the MJE5852 transistors are designed for high-volt age high-speed power switching in inductive circuits where fall time is critical. They are particularly suited for line operated switchmode applications such as:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd