onsemi MJE5850

8.0 A, 300 V PNP Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE5850.

IHS

Datasheet8 pages15 years ago
Datasheet8 pages0 years ago

onsemi

RS (Formerly Allied Electronics)

B+D Enterprises

DigiKey

CAD Models

Download onsemi MJE5850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.56
Stock
45,272
122,247
Authorized Distributors
0
1
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
300 V
300 V
Max Collector Current
8 A
8 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
5 V
2 V
hFE Min
5
5
Power Dissipation
80 W
80 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiMJE5850G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 300VDC, IC 8A, PD 80W, TO-220AB, HFE 5
onsemiMJE5851G
350V 80W 8A 5@5A5V PNP 5V@8A3A -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
onsemiMJE5851
8.0 A, 350 V PNP Bipolar Power Transistor
Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS
Bipolar (BJT) Transistor PNP 230V 15A 30MHz 50W Through Hole TO-220F

Descriptions

Descriptions of onsemi MJE5850 provided by its distributors.

8.0 A, 300 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
MJE5850, SINGLE BIPOLAR TRANSISTORS;
RES SMD 7.68K OHM 1% 1/2W 1206

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 5850