onsemi MJE340STU

NPN 20 W 300 V 500 mA Through Hole Epitaxial Silicon Transistor - TO-126-3
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE340STU.

onsemi

Datasheet4 pages9 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago

IHS

TME

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJE340STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.249
$ 0.249
Stock
237,814
1,059,954
1,059,954
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
20 W
20 W
20 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

onsemiKSE340STU
KSE Series NPN 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
onsemiBD159STU
Transistor,bjt,npn,350V V(Br)Ceo,500Ma I(C),to-225Aa Rohs Compliant: Yes
Tube Through Hole NPN Single Bipolar (BJT) Transistor 19 @ 500mA 2V 1.5A 20W 4MHz
Tube Through Hole NPN Bipolar (BJT) Transistor 40 @ 40mA 20V 100mA 4W 100MHz
onsemiBD233STU
Bipolar (BJT) Transistor NPN 45V 2A 3MHz 25W Through Hole TO-126
onsemiKSC2688YS
Bulk Through Hole NPN KSC2688 Bipolar (BJT) Transistor 100 @ 10mA 10V 200mA 1.25W 80MHz

Descriptions

Descriptions of onsemi MJE340STU provided by its distributors.

NPN 20 W 300 V 500 mA Through Hole Epitaxial Silicon Transistor - TO-126-3
Medium Power NPN Bipolar Power Transistor
Transistor GP BJT NPN 300V 0.5A 3-Pin TO-126 Rail
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 300V, TO-126-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE340STU.