onsemi KSE340STU

KSE Series NPN 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSE340STU.

IHS

Datasheet6 pages24 years ago

Fairchild Semiconductor

onsemi

element14 APAC

Farnell

Alternate Parts

Price @ 1000
$ 0.249
$ 0.249
Stock
781,308
2,236,482
2,236,482
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
TO-126
TO-225
TO-225
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
-
-
hFE Min
30
30
30
Power Dissipation
20 W
20 W
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJE340STU
NPN 20 W 300 V 500 mA Through Hole Epitaxial Silicon Transistor - TO-126-3
onsemiBD159STU
Transistor,bjt,npn,350V V(Br)Ceo,500Ma I(C),to-225Aa Rohs Compliant: Yes
onsemiKSC3503DS
Bipolar (BJT) Single Transistor, NPN, 300 V, 150 MHz, 7 W, 100 mA, 60
Tube Through Hole NPN Bipolar (BJT) Transistor 40 @ 40mA 20V 100mA 4W 100MHz
onsemiBD233STU
Bipolar (BJT) Transistor NPN 45V 2A 3MHz 25W Through Hole TO-126
onsemiKSC2688YS
Bipolar (BJT) Transistor NPN 300V 200mA 80MHz 1.25W Through Hole TO-126

Descriptions

Descriptions of onsemi KSE340STU provided by its distributors.

KSE Series NPN 20 W 300 V 0.5 A Epitaxial Silicon Transistor - TO-126-3
TRANS NPN 300V 0.5A TO-126 / Trans GP BJT NPN 300V 0.5A 20000mW 3-Pin(3+Tab) TO-126 Tube
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin
TRANSISTOR, BIPOL, NPN, 300V, TO-126-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 20W; DC Collector Current: 500mA; DC Current Gain hFE: 30hFE; Transi
TRANSISTOR, NPN; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:300V; Power Dissipation Pd:20W; DC Collector Current:500mA; DC Current Gain hFE:240; Transistor Case Style:TO-126; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Ic Continuous a Max:50mA; Hfe Min:30; Package / Case:TO-126; Power Dissipation Pd:20W; Termination Type:Through Hole; Transistor Type:General Purpose

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSE340STU.