onsemi 2N6038G

4.0 A, 60 V NPN Darlington Bipolar Power Transistor
$ 0.301
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N6038G.

Upverter

Datasheet6 pages18 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-76.16%

CAD Models

Download onsemi 2N6038G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.301
$ 0.263
Stock
177,681
163,516
Authorized Distributors
1
1
Mount
-
-
Case/Package
TO-225
TO-225
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
4 A
4 A
Transition Frequency
25 MHz
2 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
100
Power Dissipation
40 W
40 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJE800G
4.0 A, 60 V NPN Darlington Bipolar Power Transistor
onsemi2N5191G
Bipolar (BJT) Single Transistor, NPN, 60 V, 4 A, 40 W, TO-225AA, Through Hole
onsemiBD677G
Medium Power NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi 2N6038G provided by its distributors.

4.0 A, 60 V NPN Darlington Bipolar Power Transistor
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
ON SEMI 2N6038G NPN DARLINGTON TRANSISTOR, 4 A 60 V HFE:100, 3-PIN TO-225AA
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) TO-225 Box
2N Series 60 V 4 A Darlington Complementary Silicon Power Transistor - TO-225AA
TRANSISTOR, NPN, 60V, 4A, TO-225AA; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 40W; DC Collector Current: 4A; DC Current Gain hFE: 750hFE; Transisto
Darlington Transistor, Npn, 60V, To-225; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:60V; Frecuencia De Transición Ft:-; Disipación De Potencia Pd:40W; Corriente De Colector Dc:4A; Ganancia De Corriente Dc Hfe:15 |Onsemi 2N6038G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N6038G.
  • 2N6038G..