onsemi 2N4922G

Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N4922G.

Upverter

Datasheet7 pages9 years ago
Technical Drawing1 page7 years ago

onsemi

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-4.93%

CAD Models

Download onsemi 2N4922G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.388
$ 0.252
Stock
283,030
304,394
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-225
TO-220-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
3 A
3 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
600 mV
-
hFE Min
10
10
Power Dissipation
30 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiBD787G
BD Series 60 V 4 A PNP Complementary Plastic Silicon Power Transistor TO-220 AB
onsemiBD439G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
onsemiBD437G
Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi 2N4922G provided by its distributors.

Medium Power NPN Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-225, Plastic/Epoxy, 3 Pin
2N Series 60 V 1 A Medium-Power Plastic NPN Silicon Transistor - TO-225
NPN BJT 60V 1A 30W TO-225 Power Transistor
Bipolar Transistors - BJT 3A 60V 30W NPN
Trans GP BJT NPN 60V 1A 30000mW 3-Pin(3+Tab) TO-225 Box
. . . designed for driver circuits switching and amplifier applications. These high-performance plastic devices feature:
onsemi NPNTransistor, TO-225encapsulation, Through hole mounting, Maximum DC collector current3 A, maximum collector-emission voltage60 V DC
Bipolar Transistor, Npn, 60V To-225; Transistor Polarity:Npn; Collector Emitter Voltage V(Br)Ceo:60V; Dc Collector Current:3A; Power Dissipation Pd:30W; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Dc Current Gain Hfe:10Hfe Rohs Compliant: Yes |Onsemi 2N4922G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N4922G.