onsemi MJE172G

Transistor, Bipolar, Si, PNP, Power, Vceo 80VDC, IC 3A, Pd 1.5W, TO-225AA, Vcbo 80VDC
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE172G.

IHS

Datasheet7 pages12 years ago

element14 APAC

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+0.26%

CAD Models

Download onsemi MJE172G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.31
$ 0.192
Stock
2,278,977
192,476
Authorized Distributors
6
1
Mount
-
Through Hole
Case/Package
TO-225
TO-126
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
1.7 V
-1.7 V
hFE Min
12
12
Power Dissipation
12.5 W
1.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE171G
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 60VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 60VDC
onsemi2N4920G
PNP Bipolar Junction Transistor, TO-92. ONSSPCTRNSTLT1T0R;
onsemiMJE253G
Bipolar (BJT) Single Transistor, Audio, PNP, 100 V, 4 A, 15 W, TO-225, Through Hole

Descriptions

Descriptions of onsemi MJE172G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 80VDC, IC 3A, PD 1.5W, TO-225AA, VCBO 80VDC
3.0 A, 80 V PNP Bipolar Power Transistor
Bipolar Transistors (BJT); MJE172G; ON SEMICONDUCTOR; PNP; 3; 80 V; 3 A
MJE Series 100 V 3 A PNP Complementary Plastic Silicon Power Transistor TO-225AA
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-225AA, Plastic/Epoxy, 3 Pin
Trans General Purpose BJT PNP 80 Volt 3A 3-Pin TO-225
Trans GP BJT PNP 80V 3A 1500mW 3-Pin(3+Tab) TO-225 Box
TRANSISTOR, BIPOL, PNP, 80V, TO-225-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 1.5W; DC Collector Current: -3A; DC Current Gain hFE: 12hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE172G.
  • MJE172G..