onsemi MJE172STU

Tube Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 100nA ICBO 12.5W 50MHz
$ 0.192
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE172STU.

onsemi

Datasheet6 pages12 years ago
Datasheet6 pages14 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

Jameco (USA)

Inventory History

3 month trend:
-5.00%

CAD Models

Download onsemi MJE172STU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.192
$ 0.335
Stock
169,566
733,949
Authorized Distributors
1
6
Mount
Through Hole
-
Case/Package
TO-126
TO-225
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
3 A
3 A
Transition Frequency
50 MHz
50 MHz
Collector Emitter Saturation Voltage
-1.7 V
1.7 V
hFE Min
12
12
Power Dissipation
1.5 W
12.5 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJE171STU
TRANS PNP 60V 3A TO126-3 / Bipolar (BJT) Transistor PNP 60 V 3 A 50MHz 1.5 W Through Hole TO-126-3
Tube Through Hole PNP Bipolar (BJT) Transistor 160 @ 500mA 5V 3A 1W 45MHz
Bipolar (BJT) Single Transistor, PNP, -80 V, 12.5 W, -1.5 A, 63
1.5 A, 80 V NPN Power Bipolar Junction Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJE172STU provided by its distributors.

Tube Through Hole PNP Single Bipolar (BJT) Transistor 50 @ 100mA 1V 100nA ICBO 12.5W 50MHz
3.0 A, 80 V PNP Bipolar Power Transistor
MJE Series PNP 12.5 W 80 V 3 A Epitaxial Silicon Transistor - TO-126-3
Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin
80V 1.5W 3A 50@100mA1V 50MHz 1.7V@3A600mA PNP +150¡Í@(Tj) TO-126 Bipolar Transistors - BJT ROHS
1.7V@600mA 3A PNP 1.5W 7V 100nA 100V 80V 3A TO-126-3 TH, 8mm × 3.25mm × 11mm
TRANSISTOR, BIPOLAR, PNP, -80V, TO126-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 50MHz; Power Dissipation Pd: 12.5W; DC Collector Current: -3A; DC Current Gain hFE: 12hFE; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE172STU.