Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE15032G

Bipolar (BJT) Single Transistor, Audio, NPN, 250 V, 8 A, 50 W, TO-220, Through Hole
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE15032G.

IHS

Datasheet6 pages11 years ago

element14 APAC

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+32.36%

CAD Models

Download onsemi MJE15032G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJF47G
Trans GP BJT NPN 250V 1A 2000mW 3-Pin(3+Tab) TO-220FP Tube
onsemiTIP48TU
TIP Series NPN 2 W 300 V 1 A Flange Mount Silicon Transistor - TO-220-3
Transistor GP BJT NPN 230V 1A 3-Pin (3+Tab) TO-220(NIS)
onsemiTIP47G
ON SEMI NPN HIGH VOLTAGE BIPOLAR TRANSISTOR 1 A 250 V 4-PIN TO-220AB
Trans GP BJT NPN 300V 0.2A 15000mW 3-Pin(3+Tab) TO-220 Rail

Descriptions

Descriptions of onsemi MJE15032G provided by its distributors.

Bipolar (BJT) Single Transistor, Audio, NPN, 250 V, 8 A, 50 W, TO-220, Through Hole
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 220VDC, IC 8A, PD 50W, TO-220AB, VCBO 250VDC
MJE Series 250 V 8 A NPN Complementary Silicon Plastic Power Transistor - TO-220
Bipolar Transistors (BJT); MJE15032G; ON SEMICONDUCTOR; NPN; 3; 250 V; 8 A
Bipolar Transistor, NPN, 250 V, 8.0 A
Power Bipolar Transistor, 8A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 250V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Bipolar Transistors - BJT 8A 250V 50W NPN
Transistor NPN 8A/250V 50W TO220 MJE 15032G
8 A 250 V NPN Si POWER TRANSISTOR TO-220AB
TO-220C Bipolar Transistors - BJT ROHS
Power Transistor, TO-220, NPN, 250V
onsemi NPNTransistor, TO-220ABencapsulation, Through hole mounting, Maximum DC collector current8 A, maximum collector-emission voltage250 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE 15032G
  • MJE15032G.