Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJE13003G

1.5 A, 400 V NPN Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE13003G.

IHS

Datasheet9 pages20 years ago

element14 APAC

Upverter

Newark

Farnell

CAD Models

Download onsemi MJE13003G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2005-09-30
LTD Date2006-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiBD136
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W 45V
onsemiBD138
1.5 A, 60 V PNP Power Bipolar Junction Transistor
onsemiBD140
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1.5A 1.25W -80V
Diodes Inc.APT13003EU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003HU-G1
Small Signal Bipolar Transistor, 1.5A I(C), 465V V(BR)CEO, 1-Element, NPN, Silicon, TO-126
Diodes Inc.APT13003SU-G1
Small Signal Bipolar Transistor, 1.3A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-126

Descriptions

Descriptions of onsemi MJE13003G provided by its distributors.

1.5 A, 400 V NPN Bipolar Power Transistor
Trans GP BJT NPN 400V 1.5A 3-Pin TO-225 Bulk
Power Bipolar Transistor, 1.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-225, Plastic/Epoxy, 3 Pin
TRANSISTOR, NPN, TO-126; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 400V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 1.4W; DC Collector Current: 1.5A; DC Current Gain hFE: 4hFE; Transistor Case St
Rf Transistor, Npn, 400V, 10Mhz, To-225; Transistor, Polaridad:Npn; Tensión Colector Emisor V(Br)Ceo:400V; Frecuencia De Transición Ft:10Mhz; Disipación De Potencia Pd:1.4W; Corriente De Colector Dc:1.5A; Núm. De Contactos:3 |Onsemi MJE13003G
These devices are designed for high-voltage high-speed power switching inductive circuits where fall time is critical. They are particularly suited for 115 and 220 V SWITCHMODE applications such as Switching Regulators Inverters Motor Controls Solenoid/Relay drivers and Deflection circuits.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE13003G.