onsemi MJD47T4G

1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
$ 0.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD47T4G.

Newark

Datasheet6 pages12 years ago
Datasheet6 pages13 years ago

IHS

Farnell

onsemi

Electro Sonic

Inventory History

3 month trend:
+128%

CAD Models

Download onsemi MJD47T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.331
$ 0.409
Stock
700,691
24,520,122
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
Max Collector Current
1 A
1 A
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10
10
Power Dissipation
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD47G
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
onsemiMJD47TF
1.0 A, 250 V High Voltage NPN Bipolar Power Junction Transistor
onsemiMJD340G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK)
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD47T4G provided by its distributors.

1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
Bipolar Transistors (BJT); MJD47T4G; ON SEMICONDUCTOR; NPN; 3; 250 V; 1 A
MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3
1V@ 1A,200mA NPN 1.56W 5V 200μA 350V 250V 1A DPAK SMD mount 2.51mm(height)
Trans GP BJT NPN 250V 1A 1560mW 3-Pin(2+Tab) DPAK T/R
TRANS, BIPOL, NPN, 250V, TO252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 1.56W; DC Collector Current: 1A; DC Current Gain hFE: 30hFE; Transistor
Bipolar Transistor, Npn, 250V, Full Reel; Transistor Polarity:Npn; Collector Emitter Voltage Max:250V; Continuous Collector Current:1A; Power Dissipation:1.56W; Transistor Mounting:Surface Mount; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Onsemi MJD47T4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD47T4G.