onsemi MJD340G

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK)
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD340G.

IHS

Datasheet7 pages10 years ago

Newark

JRH Electronics

onsemi

TME

Inventory History

3 month trend:
-53.18%

CAD Models

Download onsemi MJD340G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.31
$ 0.31
Stock
241,931
1,054,740
1,054,740
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252
TO-252
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
300 V
300 V
300 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
10 MHz
-
-
Collector Emitter Saturation Voltage
1 V
-
-
hFE Min
30
30
30
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD340T4G
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
onsemiMJD340RLG
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
onsemiMJD340TF
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD340G provided by its distributors.

Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK)
0.5 A, 300 V High Voltage NPN Bipolar Power Transistor
TRANSISTOR, BIPOLAR, SI, NPN, HIGH VOLTAGE, POWER, VCEO 300VDC, IC 0.5A, PD 15W, DPAK
Power Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
300V NPN BJT Power Transistor, 0.5A, DPAK
Trans GP BJT NPN 300V 0.5A 1560mW 3-Pin(2+Tab) DPAK Tube
onsemi NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current500 mA, maximum collector-emission voltage300 V
TRANSISTOR, RF; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 300V; Transition Frequency ft: -; Power Dissipation Pd: 15W; DC Collector Current: 500mA; DC Current Gain hFE: 240hFE; Transistor Case Style: TO-252;
Transistor Polarity:Npn; Collector Emitter Voltage Max:300V; Continuous Collector Current:500Ma; Power Dissipation:15W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:-; Dc Current Gain Hfe Min:240Hfe Rohs Compliant: Yes |Onsemi MJD340G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD-340G
  • MJD340G.