onsemi MJD47G

1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
$ 0.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD47G.

Newark

Datasheet6 pages12 years ago
Datasheet7 pages12 years ago

IHS

onsemi

Farnell

Master Electronics

Inventory History

3 month trend:
+137%

CAD Models

Download onsemi MJD47G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.409
$ 0.331
Stock
178,893
346,938
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
250 V
250 V
Max Collector Current
1 A
1 A
Transition Frequency
10 MHz
10 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
10
10
Power Dissipation
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJD47T4G
1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
onsemiMJD47TF
1.0 A, 250 V High Voltage NPN Bipolar Power Junction Transistor
onsemiMJD340G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK)
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD47G provided by its distributors.

1.0 A, 250 V High Voltage NPN Bipolar Power Transistor
MJD Series 250 V 1 A NPN Surface Mount Power Transistor - TO-252-3
250V 15W 30@0.3A,10V 1A NPN DPAK Bipolar (BJT) ROHS
1V@ 200mA,1A NPN 1.56W 5V 200μA 350V 250V 1A TO-252 SMD mount 6.73mm*6.22mm*2.38mm
NPN BJT 250V 1A DPAK Power Transistor
Trans GP BJT NPN 250V 1A 1560mW 3-Pin(2+Tab) DPAK Tube
Transistor Polarity:Npn; Collector Emitter Voltage Max:250V; Continuous Collector Current:1A; Power Dissipation:15W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:10Mhz; Dc Current Gain Hfe Min:10Hfe Rohs Compliant: Yes |Onsemi MJD47G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD47G.