onsemi MJD42CRLG

TRANS PNP 100V 6A DPAK / Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
$ 0.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD42CRLG.

Master Electronics

Datasheet7 pages10 years ago

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.53%

CAD Models

Download onsemi MJD42CRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD42CT4G
6.0 A, 100 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
onsemiMJD42CG
TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 100VDC, IC 6A, PD 20W, DPAK, VCBO 100VDC

Descriptions

Descriptions of onsemi MJD42CRLG provided by its distributors.

TRANS PNP 100V 6A DPAK / Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK
6.0 A, 100 V PNP Bipolar Power Transistor
ON SEMI MJD42CRLG PNP BIPOLAR TRANSISTOR, 6 A, 100 V, 3-PIN DPAK
Bipolar Transistors - BJT 6A 100V 20W PNP
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
Trans GP BJT PNP 100V 6A 1750mW 3-Pin(2+Tab) DPAK T/R
Trans Bjt Single, Pnp, 100V, 6A; |Onsemi MJD42CRLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd