onsemi MJD42CG

Transistor, Bipolar, Si, PNP, Power, Vceo 100VDC, IC 6A, Pd 20W, Dpak, Vcbo 100VDC
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD42CG.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages13 years ago

IHS

onsemi

element14 APAC

TME

Inventory History

3 month trend:
+33.64%

CAD Models

Download onsemi MJD42CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.372
$ 0.286
Stock
461,638
731,440
Authorized Distributors
6
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
6 A
6 A
Transition Frequency
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.5 V
1.5 V
hFE Min
15
15
Power Dissipation
1.75 W
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD42CT4G
6.0 A, 100 V PNP Bipolar Power Transistor
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
onsemiMJD42CRLG
TRANS PNP 100V 6A DPAK / Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK

Descriptions

Descriptions of onsemi MJD42CG provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, POWER, VCEO 100VDC, IC 6A, PD 20W, DPAK, VCBO 100VDC
6.0 A, 100 V PNP Bipolar Power Transistor
MJD Series 100 V 6 A PNP Complementary Power Transistor - TO-252-3
100V 20W 6A 15@3A4V 3MHz 1.5V@6A600mA PNP -65¡Í~+150¡Í@(Tj) DPAK Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 100V 6A 1750mW 3-Pin(2+Tab) DPAK Tube
onsemi PNPTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current-10 A, maximum collector-emission voltage-100 V
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:6A; Power Dissipation Pd:1.75W; Transistor Mounting:surface Mount; No. Of Pins:3Pins; Transition Frequency Ft:3Mhz; Dc Current Gain Hfe:75Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD42CG.