Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJD32C

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD32C.

Upverter

Datasheet10 pages6 years ago

IHS

Farnell

CAD Models

Download onsemi MJD32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.284
Stock
47,028
1,793,877
1,793,877
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252
TO-252
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
-
-
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
15 W
15 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Descriptions

Descriptions of onsemi MJD32C provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT PNP 100V 3A 3-Pin(2+Tab) DPAK
PNP Transistor, 1.2V @IC=3A, IB=375mA, 1.56W, 5V, 100V, 100V, 3A, DPAK, Bracket Mount, SMD, 2.51mm H
TRANSISTOR, PNP D-PAK; Transistor Type:Power General Purpose; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:3A; Min Hfe:10; ft, Typ:3MHz; Case Style:TO-252 (D-Pak); Termination Type:SMD; Current Ic Max:3A; Current Ic hFE:1A; External Depth:10.28mm; External Length / Height:2.38mm; Power, Ptot:15W; SMD Marking:MJD32C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vcbo:100V; Width, External:6.73mm; ft, Min:3MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd