Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJD31CRLG

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
$ 0.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD31CRLG.

IHS

Datasheet11 pages4 years ago

Upverter

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
-7.29%

CAD Models

Download onsemi MJD31CRLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.449
$ 0.246
$ 0.246
Stock
514,137
3,534,905
3,534,905
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
1.2 V
1.2 V
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiMJD31CT4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
onsemiKSH31CTF
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi MJD31CRLG provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
3.0 A, 100 V NPN Bipolar Power Transistor
MJD Series 100 V 3 A NPN Complementary Power Transistor - TO-252-3
Bipolar Transistors - BJT 3A 100V 15W NPN
NPN Transistor, 1.2V@375mA, 3A, 1.56W, 5V, 50μA, 100V, 100V, TO-252, SMD, 6.73mm × 6.22mm × 2.38mm
Trans GP BJT NPN 100V 3A 1560mW 3-Pin(2+Tab) DPAK T/R
BIP DPAK NPN 3A 100V TR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Case Style
Transistor Polarity:Npn; Collector Emitter Voltage Max:100V; Continuous Collector Current:3A; Power Dissipation:15W; Transistor Mounting:Surface Mount; No. Of Pins:3Pins; Transition Frequency:3Mhz; Dc Current Gain Hfe Min:10Hfe Rohs Compliant: Yes |Onsemi MJD31CRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31CRLG.