onsemi KSH31CTF

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
$ 0.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH31CTF.

IHS

Datasheet6 pages23 years ago

Farnell

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.261
$ 0.308
$ 0.308
Stock
237,884
8,719,336
8,719,336
Authorized Distributors
1
6
6
Mount
Surface Mount
-
-
Case/Package
DPAK
DPAK
DPAK
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
3 A
3 A
3 A
Transition Frequency
3 MHz
3 MHz
3 MHz
Collector Emitter Saturation Voltage
1.2 V
-
-
hFE Min
10
10
10
Power Dissipation
1.56 W
1.56 W
1.56 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiMJD31CTF
Tape & Reel (TR) Surface Mount NPN Single Bipolar (BJT) Transistor 10 @ 3A 4V 50muA 1.56W 3MHz
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
onsemiKSH41CTF
NPN 1.75 W 100 V 6 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
onsemiKSH29CTF
KSH29C Series NPN 15 W 100 V 1 A SMT General Purpose Transistor - TO-252-3
Diodes Inc.ZXT1053AKTC
Bipolar (BJT) Single Transistor, NPN, 75 V, 5 A, 4 W, TO-252, Surface Mount

Descriptions

Descriptions of onsemi KSH31CTF provided by its distributors.

Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-252, Plastic/Epoxy, 2 Pin
KSH31C Series 100 V 3 A NPN General Purpose Amplifier - TO-252-3 (DPAK)
Bipolar Transistors - BJT NPN Epitaxial Sil
Trans GP BJT NPN 100V 3A 3-Pin (2+Tab) DPAK T/R
NPN Transistor 3A 1.56W 100V Vce=100V Vbe=5V Ic=3A 1.2V@375mA 50μA TO-252 SMD 6.6mm × 6.1mm × 2.3mm
TRANSISTOR, NPN, 100V, 3A, TO-252-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH31-CTF
  • KSH31CTF.