onsemi MJD2955TF

Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
$ 0.342
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD2955TF.

onsemi

Datasheet7 pages13 years ago
Datasheet6 pages16 years ago
Datasheet6 pages20 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.342
$ 0.191
$ 0.191
Stock
1,671,589
610,648
610,648
Authorized Distributors
2
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
TO-252-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
60 V
Max Collector Current
10 A
10 A
10 A
Transition Frequency
2 MHz
2 MHz
2 MHz
Collector Emitter Saturation Voltage
-1.1 V
-1.1 V
-1.1 V
hFE Min
5
5
5
Power Dissipation
1.75 W
1.75 W
1.75 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

8 A, 80 V PNP Power Bipolar Junction Transistor
8 A, 80 V PNP Power Bipolar Junction Transistor
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi MJD2955TF provided by its distributors.

Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
10 A, 60 V PNP Bipolar Power Transistor
60V 1.75W 10A PNP TO-252-2(DPAK) Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 60V 10A 3-Pin (2+Tab) DPAK T/R
TAPE REEL/PNP POWER TRANSISTOR 60V/10A DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd