onsemi MJD127

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD127.

CAD Models

Download onsemi MJD127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.357
$ 0.357
Stock
79,426
7,175,905
7,175,905
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
TO-252-3
DPAK
DPAK
Drain to Source Voltage (Vds)
-
-
-
Continuous Drain Current (ID)
-
-
-
Rds On Max
-
-
-
Collector Emitter Breakdown Voltage
-
100 V
100 V
Max Collector Current
8 A
8 A
8 A
Transition Frequency
4 MHz
4 MHz
4 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJD128T4G
8.0 A, 120 V PNP Darlington Bipolar Power Transistor
onsemiKSH127TM
Transistor,bjt,darlington,pnp,100V V(Br)Ceo,8A I(C),to-252 Rohs Compliant: Yes
Bipolar Power Transistor, NPN, 8 A, 80 V, 20 Watt
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) TO-252
NPN Transistor, 250mV@50mA, 4A, 1W, 6V, 1μA, 30V, 20V, 10A, CPT-3, SMD, 6.5mm × 5.5mm × 2.3mm

Descriptions

Descriptions of onsemi MJD127 provided by its distributors.

8.0 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
TRANS DARLINGTON PNP 100V 8A 3PIN DPAK
TRANSISTOR, DARLINGTON D-PAK; Transistor Type:Power Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:8A; Min Hfe:1000; Case Style:TO-252 (D-Pak); Termination Type:SMD; Current Ic Max:8A; Current Ic hFE:4A; External Depth:10.5mm; External Length / Height:2.55mm; Power, Ptot:20W; SMD Marking:MJD127; Transistors, No. of:1; Voltage, Vcbo:100V; Width, External:6.8mm; ft, Min:4MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd