onsemi MJD112-1G

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD112-1G.

Upverter

Datasheet8 pages16 years ago
Datasheet8 pages20 years ago

Master Electronics

Farnell

onsemi

DigiKey

Inventory History

3 month trend:
-0.58%

CAD Models

Download onsemi MJD112-1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.561
$ 0.175
Stock
1,433,043
37,788
Authorized Distributors
6
1
Mount
-
-
Case/Package
TO-251
TO-251
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
200
200
Power Dissipation
1.75 W
20 W

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 2A 3V 2A 1.75W 25MHz
onsemiKSH122ITU
Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA

Descriptions

Descriptions of onsemi MJD112-1G provided by its distributors.

Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
MJD Series 100 V 2 A Through Hole NPN Complementary Darlington Power Transistor
ON SEMI MJD112-1G NPN DARLINGTON TRANSISTOR, 2 A 100 V HFE:1000, 3-PIN IPAK
Transistor, Npn, 100V, 2A, To-251; |Onsemi MJD112-1G
Designed for general purpose power and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.
TRANSISTOR, NPN, 100V, 2A, TO-251; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: 25MHz; Power Dissipation Pd: 20W; DC Collector Current: 2A; DC Current Gain hFE: 200hFE; Transisto

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112-1G.