onsemi KSH122ITU

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KSH122ITU.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

Newark

Alternate Parts

Price @ 1000
$ 0.499
Stock
109,377
256,266
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-251-3
TO-251
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
8 A
5 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
100
100
Power Dissipation
-
20 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-26
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2019-10-12
LTD Date2020-04-12
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

NPN 1.75 W 80 V 8 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
onsemiKSB907TU
Tube Through Hole PNP - Darlington Bipolar (BJT) Transistor 1000 @ 3A 2V 3A 15W 40V
onsemiBD437
Power Bipolar Transistor, 4A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bulk Through Hole NPN ROHS3Compliant Bipolar (BJT) Transistor 200 @ 500mA 2V 1muA ICBO 800mW 400MHz
ToshibaTTC012(Q)
Trans GP BJT NPN 375V 2A 1100mW Automotive 3-Pin(3+Tab) New PW-Mold2 Sack
Diodes Inc.APT13005SI-G1
Bipolar Transistors - BJT 450V NPN High Volt 700Vces 450Vceo 3.2A

Descriptions

Descriptions of onsemi KSH122ITU provided by its distributors.

Power Bipolar Transistor, 8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-251AA, Plastic/Epoxy, 3 Pin
NPN Silicon Darlington Transistor
Trans Darlington NPN 100V 8A 1750mW 3-Pin(3+Tab) IPAK Rail
Transistors NPN Si Transistor Darlington
Designed for general-purpose power and switching, such as output or driver stages in applications.
IC MCU 32BIT 128KB FLSH 169UFBGA
Transistor; Transistor Type:Darlington; Package/Case:3-TO-252; Termination Type:Through Hole; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole; No. of Pins:3 ;RoHS Compliant: Yes

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSH122-ITU
  • KSH122ITU.