onsemi MJD112-001

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 2A 3V 2A 1.75W 25MHz
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD112-001.

Upverter

Datasheet8 pages16 years ago
Datasheet8 pages20 years ago

onsemi

IHS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJD112-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.175
$ 0.561
Stock
37,788
1,433,043
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-251
TO-251
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
25 MHz
25 MHz
Collector Emitter Saturation Voltage
2 V
2 V
hFE Min
200
200
Power Dissipation
20 W
1.75 W

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2006-12-31
LTD Date2007-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

onsemiMJD112-1G
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
onsemi2SC6099-E
Bulk Through Hole NPN 3 Bipolar (BJT) Transistor 300 @ 100mA 5V 1muA ICBO 800mW 300MHz

Descriptions

Descriptions of onsemi MJD112-001 provided by its distributors.

Tube Through Hole NPN - Darlington Single Bipolar (BJT) Transistor 1000 @ 2A 3V 2A 1.75W 25MHz
Power Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
2.0 A, 100 V NPN Darlington Bipolar Power Transistor
NPN Darlington Transistor 20W 5V 20μA 100V 100V 2A DPAK TO-252-3 TH 6.73mm × 6.22mm × 2.38mm
Darlington Transistor NPN - Darlington 100V 2A IPAK Tube

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD112001