Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJB45H11T4G

Bipolar (BJT) Single Transistor, PNP, 80 V, 10 A, 50 W, TO-263 (D2PAK), Surface Mount
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB45H11T4G.

Upverter

Datasheet6 pages14 years ago
Datasheet6 pages20 years ago

IHS

Master Electronics

Newark

Inventory History

3 month trend:
-58.87%

CAD Models

Download onsemi MJB45H11T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.646
$ 0.594
Stock
384,654
151,065
Authorized Distributors
6
6
Mount
-
-
Case/Package
D2PAK
D2PAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJB45H11G
TRANS PNP 80V 10A D2PAK / Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D²PAK
onsemiMJB42CT4G
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB45H11T4G provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 80 V, 10 A, 50 W, TO-263 (D2PAK), Surface Mount
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
MJB Series 80 V 10 A Surface Mount PNP Complementary Power Transistor - D2PAK-3
80V 2W 10A PNP D2PAK Bipolar Transistors - BJT ROHS
Trans GP BJT PNP 80V 10A 2000mW 3-Pin(2+Tab) D2PAK T/R
Trans Bjt Single, Pnp, 80V, 10A; |Onsemi MJB45H11T4G
POWER TRANSISTOR, PNP, -80V, D2-PAK; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -80V; Transition Frequency ft: 40MHz; Power Dissipation Pd: 50W; DC Collector Current: -10A; DC Current Gain hFE: 40hFE; Transi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB45H11T4G.