onsemi MJB45H11G

TRANS PNP 80V 10A D2PAK / Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D²PAK
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJB45H11G.

IHS

Datasheet7 pages13 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-40.22%

CAD Models

Download onsemi MJB45H11G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.63
$ 0.588
Stock
196,919
415,691
Authorized Distributors
6
6
Mount
-
-
Case/Package
D2PAK
D2PAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
40 MHz
40 MHz
Collector Emitter Saturation Voltage
1 V
1 V
hFE Min
40
40
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 80 V, 10 A, 50 W, TO-263 (D2PAK), Surface Mount
onsemiMJB42CT4G
Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin

Descriptions

Descriptions of onsemi MJB45H11G provided by its distributors.

TRANS PNP 80V 10A D2PAK / Bipolar (BJT) Transistor PNP 80 V 10 A 40MHz 2 W Surface Mount D²PAK
Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin
MJB Series 80 V 10 A Surface Mount PNP Complementary Power Transistor - D2PAK-3
Trans GP BJT PNP 80V 10A 2000mW 3-Pin(2+Tab) D2PAK Tube
POWER Transistor, PNP, -80V, D2-PAK; Tra; POWER Transistor, PNP, -80V, D2-PAK; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency ft:40MHz; Power Dissipation Pd:50W; DC Collector Current:-10A; DC Current Gain hFE:60; No. of Pins:3Pins
D 2 PAK for Surface Mount . . . for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators converters and power amplifiers.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJB45H11G.