Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJ11033/

Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ11033/.

IHS

Datasheet6 pages18 years ago
Datasheet1 page25 years ago
Datasheet3 pages26 years ago

Upverter

element14 APAC

B+D Enterprises

DigiKey

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMJ11015G
30 A, 120 V PNP Darlington Bipolar Power Transistor
onsemiMJ15015G
15 A, 120 V, NPN Bipolar Power Transistor
onsemiMJ11016G
30 A, 120 V NPN Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJ11033/ provided by its distributors.

Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AE, Metal, 2 Pin
300W 5V 120V 120V 50A TO-3 Through hole mounting 38.86mm*26.67mm*8.51mm
TRANS DARLINGTON PNP 120V 50A 3PIN TO-204
DARLINGTON TRANSISTOR, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: -; Power Dissipation Pd: 300W; DC Collector Current: 50A; DC Current Gain hFE: 400hFE; Transistor Case S
DARLINGTON TRANSISTOR, TO-3; Transistor Type:Bipolar Darlington; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:120V; Current Ic Continuous a Max:50A; Voltage, Vce Sat Max:2.5V; Power Dissipation:300W; Min Hfe:1000; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ11033