onsemi MJ15015G

15 A, 120 V, NPN Bipolar Power Transistor
$ 3.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15015G.

Upverter

Datasheet7 pages13 years ago
Technical Drawing1 page11 years ago

Newark

onsemi

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.91%

CAD Models

Download onsemi MJ15015G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMJ15001G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 15A, PD 200W, TO-204AA (TO-3)
onsemi2N3773G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 16A, PD 150W, TO-204,VCBO 160VDC
onsemiMJ802
Power Bipolar Transistor, 30A I(C), 90V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin

Descriptions

Descriptions of onsemi MJ15015G provided by its distributors.

15 A, 120 V, NPN Bipolar Power Transistor
MJ Series 120 V 15 A NPN Complementary Silicon High Power Transistor - TO-204AA
Power Bipolar Transistor, 15A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
Trans GP BJT NPN 120V 15A 115000mW 3-Pin(2+Tab) TO-3 Tray
TRANSISTOR, NPN, TO-3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 120V; Transition Frequency ft: 6MHz; Power Dissipation Pd: 180W; DC Collector Current: 15A; DC Current Gain hFE: 70hFE; Transistor Case Style
. . . PowerBase complementary transistors designed for high power audio stepping motor and other linear applications. These devices can also be used in power switching circuits such as relay or solenoid drivers dc-to-dc converters inverters or for inductive loads requiring higher safe operating area than the 2N3055.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd