Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJ11022G

15 A, 250 V NPN Darlington Bipolar Power Transistor
$ 4.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ11022G.

IHS

Datasheet6 pages18 years ago

Newark

Inventory History

3 month trend:
-1.87%

CAD Models

Download onsemi MJ11022G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusEOL (Last Updated: 4 days ago)
LTB Date2025-10-08
LTD Date2026-04-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

onsemi2N3773G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 140VDC, IC 16A, PD 150W, TO-204,VCBO 160VDC
onsemiMJ15024G
TRANSISTOR, BIPOLAR, SI, NPN, POWER, VCEO 250VDC, IC 16A, PD 250W, TO-204AA (TO-3)
onsemiMJ21194G
Transistor; Bipolar; Si; NPN; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)

Descriptions

Descriptions of onsemi MJ11022G provided by its distributors.

15 A, 250 V NPN Darlington Bipolar Power Transistor
30 A, 120 V NPN Darlington Bipolar Power Transistor. ONSSPCTRNSTLT1T0R;
Power Bipolar Transistor, 15A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 250 V 15 A Complementary Darlington Silicon Power Transistor - TO-204
NPN Darlington Transistor 3.4V@150mA 15A 175W 50V 1mA 250V TO-204/TO-3 TH 39.37mm × 26.67mm × 8.51mm
TRANSISTOR; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 250V; Transition Frequency ft: -; Power Dissipation Pd: 150W; DC Collector Current: 15A; DC Current Gain hFE: 15hFE; Transistor Case Style: TO-204; No. o
Bipolar Transistor, Npn, 250V; Transistor Polarity:Npn; No. Of Pins:2Pins; Transistor Mounting:Through Hole; Operating Temperature Max:175°C; Product Range:-; Qualification:-; Collector Emitter Voltage Max:250V Rohs Compliant: Yes |Onsemi MJ11022G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ11022G.