onsemi MCT6

85V 5000V 30mA 0.15V@2mA, 16mA 2 3V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT6.

IHS

Datasheet6 pages0 years ago
Datasheet0 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-1.12%

CAD Models

Download onsemi MCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.377
$ 0.313
Stock
474,095
97,617
Authorized Distributors
6
6
Number of Channels
2
2
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
1500 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
2.4 µs
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-55 °C
-25 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
PDIP
-
Number of Pins
8
8

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1980-04-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Lite-On4N37
Single Channel 30 V 1500 Vrms Through Hole Transistor Output Optocoupler -DIP-6
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Diodes Inc.LTV-827
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8
Vishay4N25
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 20 %

Descriptions

Descriptions of onsemi MCT6 provided by its distributors.

85V 5000V 30mA 0.15V@2mA,16mA 2 3V 1.2V DC DIP-8 Optocouplers - Phototransistor Output ROHS
MCT6 Series Dual Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-8
Optocoupler, Transistor Output, 2 Channel, DIP, 8 Pins, 60 mA, 5.3 kV, 20 %
OPTOCOUPLER, DUAL, TRANSISTOR; No. of Channels: 2 Channel; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 20%; Collector Emitter Voltage V(br)ceo: 30V; Product Ra
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.
Collector Current Max. mA = 30 / Power Dissipation (Pd) mW = 400 / Reverse Voltage (Vr) V = 25 / Package Type = DIP-8 / Collector-Emitter Saturation Voltage Max. mV = 400 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototransistor / Isolation Voltage kV = 5 / Forward Current (If) Max. mA = 60 / Current Transfer Ratio (CTR) Min. % = 20 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Channels = 2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 6
  • MCT-6
  • MCT6.