Isocom MCT6

Dual Channel 5 kV 30 V Through Hole Phototransistor Optocoupler - DIP-8
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Isocom MCT6.

New Yorker Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-32.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.313
$ 0.377
Stock
97,617
474,095
Authorized Distributors
6
6
Case/Package
-
PDIP
Number of Pins
8
8
Number of Channels
2
2
Isolation Voltage
5300 Vrms
1500 Vrms
Current Transfer Ratio
20 %
20 %
Rise Time
-
2.4 µs
Fall Time
-
-
Output Voltage
-
30 V
Output Current
-
-
Forward Voltage
1.5 V
1.5 V
Forward Current
50 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Isocom MCT6 provided by its distributors.

Dual Channel 5 kV 30 V Through Hole Phototransistor Optocoupler - DIP-8
Transistor Output Optocoupler, 2-Element, 5300V Isolation
8 Pin Transistor Output, Dual Channel Optocoupler
Relay 1.5V 4μs 3μs DC 2-Pin 30V 50mA 5.3kV DC 50mA 10μs 20% 400mV PDIP TH 10.16mm(L) × 7.62mm(W)
DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP
OPTOCPLR, TRANSISTOR, 20%, 5KV, PDIP-8;
OPTO COUPLER GENERAL PURPOSE 8 PIN DIP DUAL CHANNEL
OPTOISOLTR 5.3KV 2CH TRANS 8-DIP

Manufacturer Aliases

Isocom has several brands around the world that distributors may use as alternate names. Isocom may also be known as the following names:

  • Isocom Components
  • Isocom Components 2004 LTD
  • ISO
  • ISOCOM LTD
  • KINGB
  • Isocom Inc
  • ISOCOM COMPONENTS LTD
  • ISOCOM 3 WEEKS
  • ISOCOM LIMITED
  • ISOCOM (MC)
  • ISOCOM CORP
  • ISSI
  • Isocom/mot
  • ISC
  • ISOCOM COMPONENT 2004 LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT 6
  • MCT6.