Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7915BTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C
$ 0.321
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7915BTG.

IHS

Datasheet16 pages5 years ago

Newark

Master Electronics

iiiC

Inventory History

3 month trend:
-49.50%

CAD Models

Download onsemi MC7915BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C
onsemiMC7912CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
onsemiMC7906CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7915BTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = -40°C to +125°C
onsemi Linear Regulator, -15V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
Standard Regulator Neg -15V 1A 3-Pin(3+Tab) TO-220 Rail
MC7900 Series 1 A 15 V Fixed Output Negative Voltage Regulator - TO-220
MC7915BTG, SINGLE NEGATIVE VOLTAGE REGULATOR 1A -15 V, 3-PIN TO-220
Fixed Ldo Voltage Regulator, 7915; |Onsemi MC7915BTG.
LDO, REG, -35VIN, 1A, -15V, 3TO220; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -23V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7915BTG.