Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC7908CT

1.0 A Negative Voltage Regulators | IC REG LINEAR -8V 1A TO220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7908CT.

IHS

Datasheet16 pages13 years ago
Datasheet18 pages23 years ago
Datasheet10 pages26 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download onsemi MC7908CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.186
Stock
730,636
1,345,836
1,345,836
Authorized Distributors
1
2
2
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
7.6 V
-
-
Max Output Voltage
8.4 V
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
IC REG LDO 10V 1A TO-220
STMicroelectronicsL7815ABV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
STMicroelectronicsL7824CV-DG
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO 24V 1.5A TO220
STMicroelectronicsL78M15CV-DG
L78M Series Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC -TO-220

Descriptions

Descriptions of onsemi MC7908CT provided by its distributors.

1.0 A Negative Voltage Regulators | IC REG LINEAR -8V 1A TO220AB
LDO Regulator Neg -8V 2.2A 3-Pin(3+Tab) TO-220 Rail
1.0 AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 8V, BIPolar, PSFM3
62dB(120Hz) negative electrode Fixed 1A 1 8V 8V 35V 1.3V@ 1A (Typ) 160mV 160mV TO-220 Through hole mounting 9.28mm(height)
Voltage Regulator IC; Package/Case:3-TO-220; Current Rating:1A; Leaded Process Compatible:No; Output Current:1A; Output Voltage:8V; Output Voltage Max:-8V; Peak Reflow Compatible (260 C):No; Supply Voltage Max:35V RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 7908CT