What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78M12ACT

IC Reg Ldo 12V 0.5A TO220AB
$ 0.444
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M12ACT.

IHS

Datasheet18 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC78M12ACT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.444
$ 0.67
Stock
73,145
129,048
Authorized Distributors
2
1
Case/Package
TO-220
TO-220-3
Number of Pins
-
3
Number of Outputs
1
1
Max Output Current
-
500 mA
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
12 V
Max Output Voltage
-
-
Accuracy
-
2 %
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

IC REG LINEAR 18V 500MA TO220AB / Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220
onsemiMC7809BTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 9.0 V; TJ = -40°C to +125°C
STMicroelectronicsL7815ABV-DG
Linear Voltage Regulator, Fixed, 23V to 35V Input, 15V/1.5A Out, TO-220-3
STMicroelectronicsL7818CV-DG
LINEAR VOLT REGU, FIXED, 18V/0.5A, TO220; Fixed Output Voltage Nom.:18V; Adjustable Min:-;
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 15 V; TJ = -40° to +125°C
STMicroelectronicsL7809CV-DG
Linear Voltage Reg, 9V, 0 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics L7809CV-DG

Descriptions

Descriptions of onsemi MC78M12ACT provided by its distributors.

IC REG LDO 12V 0.5A TO220AB
Standard Regulator Pos 12V 0.5A 3-Pin(3+Tab) TO-220 Rail
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC 0C~125C 500mA 2.54mm 2V
IC REG LINEAR 12V 500MA TO220AB
Fixed Positive Standard Regulator, 12V, BIPolar, PSFM3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd